The SN74AS30NSR is a single-input NAND gate IC from Texas Instruments with a maximum supply voltage of 5.5V and a maximum output current of 20mA. It is available in a SOP14 package and operates within a temperature range of 0-70°C. This device is RoHS compliant and is available in a tape and reel packaging format with a quantity of 2000 units per package.
Texas Instruments SN74AS30NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS30NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
