The SN74AS32N3 is a commercial-grade OR gate logic IC with 14 terminals, suitable for operating within a temperature range of 0 to 70 degrees Celsius. This device features a dual input configuration and is designed to function with a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The logic IC is packaged in a 14-pin DIP package, measuring 7.62mm in width and 19.305mm in length.
Texas Instruments SN74AS32N3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | AS |
| Propagation Delay (tpd) | 5.8 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AS32N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.