The SN74AS32NE4 is a 4-input OR gate IC with a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. It is packaged in a PDIP package and is mounted through a hole. The IC has a high level output current of 20mA and a low level output current of 400uA. It is RoHS compliant and available in a package quantity of 25.
Texas Instruments SN74AS32NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS32NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.