Octal D-type transparent latch with 3-state outputs, featuring 8 independent circuits, each with 8 input and 8 output lines. This surface-mount device operates with a supply voltage range of 4.5V to 5.5V and offers a high level output current of 48mA and a low level output current of 32mA. It boasts a propagation delay of 6ns and a turn-on delay time of 6ns, with a maximum operating temperature of 70°C. The non-inverting polarity and 3-state output type make it suitable for various logic applications.
Texas Instruments SN74AS373DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Current | 90mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS373DWG4 to view detailed technical specifications.
No datasheet is available for this part.