
Octal D-Type Transparent Latches with 3-state Outputs, featuring 8 independent D-type latches. This surface mount component offers 8 output lines with a 3-state output type, capable of sourcing 48mA and sinking 15mA. Operating within a 4.5V to 5.5V supply voltage range, it boasts a propagation delay of 6ns. The device is RoHS compliant and operates from 0°C to 70°C, packaged in a 20-SO SOP on tape and reel.
Texas Instruments SN74AS373NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Current | 90mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS373NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
