
8-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting outputs. This surface-mount SOIC package IC operates with a maximum frequency of 125MHz and offers a high output current of 48mA. It supports a supply voltage range of 4.5V to 5.5V and has a propagation delay of 8ns. Designed for single-ended inputs, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74AS4374BDWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 48mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS4374BDWG4 to view detailed technical specifications.
No datasheet is available for this part.
