8-bit D-type flip-flop buffer/line driver, featuring positive edge clock triggering and true, non-inverting outputs. Operates with a 4.5V to 5.5V supply voltage, delivering 48mA high and low level output current. Achieves a maximum operating frequency of 125MHz with an 8ns propagation delay and 2ns turn-on delay. Packaged in a 20-pin SOP (Surface Mount) format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AS4374BNSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS4374BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.