
Octal D-Type Transparent Latches with 3-State Outputs, featuring 8 independent D-type latches, each with 8 input and 8 output lines. This surface-mount component operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers an output current of 24mA. It boasts a propagation delay of 7.5ns and a turn-on delay time of 5ns. The device supports a temperature range of 0°C to 70°C and is packaged in a 20-SOIC format.
Texas Instruments SN74AS533ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Current | 100mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS533ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
