8-bit Inverting Buffer/Line Driver with 3-state outputs. Features D-type latch logic function and operates from a 4.5V to 5.5V supply. Offers high-level output current of 24mA and low-level output current of 32mA. Surface mountable in a 20-pin SOIC package with a propagation delay of 7.5ns.
Texas Instruments SN74AS533ADWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Current | 100mA |
| Turn-On Delay Time | 5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS533ADWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.