8-bit, 3-state, inverting D-type latch buffer/line driver for logic applications. Features 7.5ns propagation delay, 5ns turn-on delay, and 24mA high-level output current. Operates with a 4.5V to 5.5V supply voltage range and a temperature range of 0°C to 70°C. Surface mountable in a 20-pin SOIC package.
Texas Instruments SN74AS533ADWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Current | 100mA |
| Turn-On Delay Time | 5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS533ADWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.