
8-bit Inverting D-Type Latch driver, featuring 8 independent circuits for versatile logic control. This surface mount IC offers a high-speed 7.5ns propagation delay and operates with a supply voltage range of 4.5V to 5.5V. Delivering 24mA high-level output current and 2.6mA low-level output current, it is housed in a 20-pin SOIC package. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74AS533ADWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 71mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Current | 100mA |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS533ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
