Octal D-type transparent latch with 3-state outputs, featuring 8 independent circuits for 8 bits of data. This through-hole mounted integrated circuit operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 7.5ns and a turn-on delay time of 5ns. The device supports a high-level output current of -15mA and a low-level output current of 2.6mA, with a maximum output current of 24mA. Packaged in a 20-PDIP, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74AS533AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 71mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Current | 100mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS533AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.