8-bit D-type transparent latch, featuring 3-state non-inverting outputs and a true output configuration. This integrated circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers independent circuits for flexible application. It delivers a low-level output current of 32mA and a high-level output current of -15mA, with a total output current capability of 48mA. Designed for surface mounting in a SOIC package, this component boasts a propagation delay of 8ns and a turn-on delay time of 6ns, operating within a temperature range of 0°C to 70°C.
Texas Instruments SN74AS573ADWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Current | 90mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS573ADWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.