
Octal D-type transparent latch with 3-state outputs, featuring 8 independent D-type latches. This surface-mount IC operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It offers a high-level output current of -15mA and a low-level output current of 32mA, with a total output current of 48mA. The device boasts a propagation delay of 8ns and a turn-on delay time of 6ns, with an operating temperature range of 0°C to 70°C. Packaged in a 20-SOIC format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AS573ADWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Current | 90mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS573ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
