
Octal D-Type Transparent Latch with 3-State Outputs, featuring 8 independent circuits. This logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a 1MHz frequency and 8ns propagation delay, with 48mA low-level output current and -15mA high-level output current. Packaged in a 20-PDIP through-hole mount, this RoHS compliant component is designed for non-inverting logic functions.
Texas Instruments SN74AS573AN technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Height | 4.57mm |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 65mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Current | 90mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS573AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
