8-bit D-type positive edge-triggered flip-flop latch, featuring 3-state TTL outputs with 48mA drive capability. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 90MHz. This surface-mount component is housed in a 20-pin SOIC package, offering non-inverting logic with a propagation delay of 9ns. RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Texas Instruments SN74AS574DWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS574DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
