Octal bus transceiver featuring 8 bidirectional, inverting channels. This integrated circuit offers 64mA high and low level output current, with a 20ns propagation delay. Designed for through-hole mounting in a 20-PDIP package, it operates from a 4.5V to 5.5V supply voltage range. The component is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments SN74AS638AN technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS638AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.