Octal Bus Transceiver, featuring 8 bidirectional channels with 3-state outputs. This inverting transceiver operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It delivers 24mA high-level output current and 64mA low-level output current. Packaged in a 20-pin SOP for surface mounting, this component offers a propagation delay of 7ns and a turn-on delay time of 13ns. Operating temperature ranges from 0°C to 70°C.
Texas Instruments SN74AS640NSRG4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 13ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS640NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.