
Octal bus transceiver featuring open-collector outputs, designed for bidirectional data transfer. This 8-bit transceiver operates with a supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 22ns. Packaged in a 20-pin PDIP for through-hole mounting, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74AS641N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS641N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
