
Octal Bus Transceiver/Register with 3-State Outputs, featuring 8 bits of bidirectional data transfer. This integrated circuit offers a high level output current of 48mA and a low level output current of 15mA. Operating within a supply voltage range of 4.5V to 5.5V, it supports a non-inverting logic function. The component is designed for surface mounting in a SOIC package, with a propagation delay of 9ns and a turn-on delay time of 18ns. It operates between 0°C and 70°C and is RoHS compliant.
Texas Instruments SN74AS646DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 18ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS646DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
