8-bit registered transceiver, featuring true outputs and a non-inverting polarity. This bidirectional buffer/line driver operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a high-level output current of 24mA and a low-level output current of 48mA, with a 3-state output type. The component is housed in a 24-pin SOIC surface-mount package, suitable for operation between 0°C and 70°C.
Texas Instruments SN74AS646DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS646DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.