Octal bus transceiver/register featuring 3-state outputs. This bidirectional, inverting logic IC supports 8 bits and operates with a 5V supply voltage (4.5V to 5.5V). It offers a high level output current of 24mA and a low level output current of 48mA, with a propagation delay of 9ns. Designed for through-hole mounting in a PDIP package, it operates within a temperature range of 0°C to 70°C and is lead-free and RoHS compliant.
Texas Instruments SN74AS648NT technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS648NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
