
8-bit registered transceiver IC, featuring true output and 3-state capability. This bipolar logic device operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers high and low level output currents of 48mA, with a propagation delay of 9ns and turn-on delay of 16ns. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant component is designed for reliable performance within a 0°C to 70°C temperature range.
Texas Instruments SN74AS652DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS652DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
