Octal bus transceiver/register with 3-state outputs, featuring 8 bits per element and 2 elements for bidirectional data transfer. This through-hole mounted component operates with a 5V supply voltage (4.5V to 5.5V range) and offers 24mA high-level and 48mA low-level output current. It boasts a 9ns propagation delay and is packaged in a 24-PDIP. Operating temperature range is 0°C to 70°C.
Texas Instruments SN74AS652NTE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS652NTE4 to view detailed technical specifications.
No datasheet is available for this part.