
Dual positive-edge-triggered D-type flip-flops with preset and clear, featuring 2 bits and 1 bit per element. This logic IC operates at a frequency of 105MHz with a propagation delay of 9ns and turn-on delay time of 3ns. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and offers TTL output type with 20mA low-level output current and -2mA high-level output current. Packaged in a 14-SOIC surface mount format, this RoHS compliant component is designed for non-inverting operation and is supplied on tape and reel.
Texas Instruments SN74AS74ADR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 105MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS74ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
