Dual positive edge-triggered D flip-flop with complementary outputs, operating at up to 105MHz. Features 20mA high and low level output current, TTL output type, and a 5V operating supply voltage. This surface mount component is housed in a 14-pin SOIC package, offering 2 bits of storage with non-inverting polarity. Designed for a 0°C to 70°C operating temperature range, it boasts a 9ns propagation delay and 3ns turn-on delay.
Texas Instruments SN74AS74ADRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 105MHz |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS74ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.