Dual 4-bit buffer/line driver with true output, featuring 8 input and 8 output lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a low-level output current of 64mA. This surface mount component, packaged in a 20-pin SOIC, has a propagation delay of 18.5ns and a turn-on delay time of 21ns. Designed for 0°C to 70°C operation, it is RoHS compliant.
Texas Instruments SN74AS757DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS757DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.