Octal buffer/line driver featuring open-collector outputs. This 8-bit buffer operates with a 5V supply voltage, ranging from 4.5V to 5.5V. It offers a low-level output current of 64mA and a high-level output current of -100µA. The component supports through-hole mounting in a 20-pin PDIP package and has a propagation delay of 18.5ns. Designed with BIPOLAR technology, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74AS760N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS760N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.