Hex 2-Input AND Gate drivers featuring a 5V operating supply voltage, with a range of 4.5V to 5.5V. This integrated circuit offers 6 independent AND gates, each with 2 inputs and 1 output. The component supports a high level output current of -48mA and a low level output current of 48mA. Designed for through-hole mounting in a 20-PDIP package, it operates within a temperature range of 0°C to 70°C and boasts a propagation delay of 6ns. This RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN74AS808BN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Quiescent Current | 20mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS808BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.