8-bit buffer/line driver featuring true outputs and D-type flip-flop logic. Operates on a 4.5V to 5.5V supply voltage with a maximum operating temperature of 70°C. Offers 48mA high and low level output current, with a propagation delay of 13ns. This surface mount component, packaged in SOIC, is RoHS compliant and triggers on the positive clock edge.
Texas Instruments SN74AS825ADWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 48mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS825ADWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.