Hex 2-input OR Gate IC, featuring 6 independent OR gates with 2 inputs each. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a high-level output current of 48mA. Surface mountable in a 20-pin SOIC package, this BIPOLAR technology component has a propagation delay of 6.3ns and an operating temperature range of 0°C to 70°C.
Texas Instruments SN74AS832BDWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS832BDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.