Hex 2-input OR Gate IC, featuring 6 independent OR gates, each with 2 inputs and 1 output. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a high-level output current of 48mA and a low-level output current of 15mA. This surface-mount component utilizes BIPOLAR technology with a 6.3ns propagation delay. Packaged in a 20-pin SOIC plastic case, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments SN74AS832BDWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS832BDWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.