8-bit bidirectional binary counter, positive edge triggered, synchronous reset, and synchronous operation. Features a maximum operating frequency of 45MHz, a propagation delay of 35ns, and operates from a 4.5V to 5.5V supply voltage. Packaged in a 24-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for a wide temperature range of 0°C to 70°C.
Texas Instruments SN74AS869NTE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 45MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74AS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS869NTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.