Dual 4-bit D-type edge-triggered flip-flops designed for logic applications. Features positive edge clocking and 3-state TTL outputs with 48mA low-level output current and -15mA high-level output current. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a maximum operating frequency of 125MHz and a propagation delay of 10.5ns. Packaged in a 24-SOIC surface mount configuration, this lead-free and RoHS-compliant component is suitable for a wide range of electronic circuits.
Texas Instruments SN74AS874DW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 133mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS874DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.