
Dual 4-bit D-type flip-flop IC, featuring positive edge clock triggering and non-inverting outputs. Operates with a maximum frequency of 125MHz and offers a high output current of 48mA. This surface-mount SOIC package component supports a supply voltage range of 4.5V to 5.5V and has a propagation delay of 10.5ns. RoHS compliant, it is supplied on tape and reel.
Texas Instruments SN74AS874DWRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS874DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.