
Dual 4-bit D-type edge-triggered flip-flops featuring positive edge clocking and a maximum operating frequency of 125MHz. This integrated circuit offers 8 bits of storage across two independent 4-bit elements, with non-inverting outputs. Designed for through-hole mounting in a PDIP package, it operates from a 4.5V to 5.5V supply range, supporting a 5V nominal voltage. Key specifications include a 10.5ns propagation delay, 48mA low-level output current, and -15mA high-level output current, with TTL, 3-STATE output types. This RoHS compliant component operates between 0°C and 70°C.
Texas Instruments SN74AS874NT technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS874NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
