Dual 4-bit inverting buffer/line driver featuring D-type flip-flop logic. Operates with a positive edge clock trigger and offers a maximum frequency of 80MHz. Delivers 48mA high and low level output current. Features single-ended inputs and a propagation delay of 10.5ns. Housed in a 24-pin SOIC surface mount package, this RoHS compliant component operates within a 4.5V to 5.5V supply voltage range.
Texas Instruments SN74AS876DWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS876DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.