
CMOS Hex Buffer/Driver with Open-Drain Output. Features 6 non-inverting buffer elements, each with one input and one output. Operates with a supply voltage range of 800mV to 2.7V. Delivers a low-level output current of 9mA. Suitable for surface mount applications in a 14-VQFN package, with a wide operating temperature range of -40°C to 85°C. Propagation delay is 1.3ns, and turn-on delay time is 3.5ns.
Texas Instruments SN74AUC07RGYR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC07RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
