
High-speed buffer with 3-state outputs, featuring 4 channels and 1-bit per element. Operates from 0.8V to 2.7V supply voltage with a maximum quiescent current of 10µA. Offers a propagation delay of 2.1ns and a turn-on delay time of 2.6ns. This CMOS buffer supports surface mount installation in a 14-VQFN package, measuring 3.65mm x 3.65mm x 0.95mm. It provides 9mA high-level and low-level output current, with a temperature range of -40°C to 85°C.
Texas Instruments SN74AUC125RGYR technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Length | 3.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.6ns |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC125RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
