
Single 2-input positive-NAND gate, CMOS technology, operating from 800mV to 2.7V supply. Features a 2ns propagation delay and 2.2ns turn-on delay. Surface mountable in a 5-SC70 package with dimensions of 2mm (L) x 1.25mm (W) x 0.9mm (H). Supports -9mA high-level output current and 9mA low-level output current. Operates across a temperature range of -40°C to 85°C, RoHS compliant, and lead-free.
Texas Instruments SN74AUC1G00DCKR technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G00DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
