
The SN74AUC1G00DCKRE4 is a single NAND gate logic IC with a maximum supply voltage of 2.7V and a minimum supply voltage of 800mV. It operates over a temperature range of -40°C to 85°C and features a propagation delay of 2ns. The device is RoHS compliant and available in a surface mount package with a quantity of 3000 units per reel. The IC has a quiescent current of 10uA and a high level output current of 9mA, with a low level output current of 9mA.
Texas Instruments SN74AUC1G00DCKRE4 technical specifications.
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G00DCKRE4 to view detailed technical specifications.
No datasheet is available for this part.
