Single 2-input positive NOR gate, CMOS technology, operating from 800mV to 2.7V supply. Features a 2.1ns propagation delay and 2.4ns turn-on delay. Surface mountable in a 5-SOT-23 package, with ±9mA output current. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AUC1G02DBVR technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G02DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.