Single inverter buffer/driver with open-drain output, featuring a 1.8ns propagation delay and 1.8ns turn-on delay. This CMOS logic IC operates with a supply voltage range of 800mV to 2.7V and supports a low-level output current of 9mA. Designed for surface mounting in an SC package, it offers a wide operating temperature range from -40°C to 85°C. The device is RoHS compliant and packaged on tape and reel.
Texas Instruments SN74AUC1G06DCKR technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 1.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G06DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.