
Single buffer/driver with open-drain output, CMOS technology, operating from 800mV to 2.7V supply. Features 1.7ns propagation delay and 3.3ns turn-on delay. Offers 9mA high and low level output current. Packaged in a 5-SOT-23 surface mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments SN74AUC1G07DBVT technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.7ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G07DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
