
Single buffer/driver with open-drain output, featuring CMOS technology and a 74AUC series designation. This surface-mount integrated circuit operates from 800mV to 2.7V supply voltage, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers a 3.3ns propagation delay and 2.5ns turn-on delay time, with high and low level output currents of 9mA. The component is lead-free and RoHS compliant, packaged in a 5-SC70 case with dimensions of 2mm length, 1.25mm width, and 0.9mm height.
Texas Instruments SN74AUC1G07DCKR technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUC |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 2.5ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G07DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
