Texas Instruments SN74AUC1G07YEPR technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 74AUC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G07YEPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.