CMOS 2-input AND gate, part of the 74AUC series, offers a 2ns propagation delay. This surface mount logic IC operates with a minimum supply voltage of 800mV and a maximum of 2.7V, featuring output currents of 9mA (high) and -9mA (low). Packaged in a SOT-23-5, it supports a single gate with two input lines and one output line, functioning within an operating temperature range of -40°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Texas Instruments SN74AUC1G08DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 9mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G08DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.