
Texas Instruments SN74AUC1G08YEPR technical specifications.
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74AUC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G08YEPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.