Single Schmitt-Trigger Inverter, CMOS technology, operating from 800mV to 2.7V supply. Features a 2.5ns propagation delay and 4ns turn-on delay. Designed for surface mount with a 5-SOT-23 package, offering 9mA high-level and 9mA low-level output current. Operating temperature range spans -40°C to 85°C, with a quiescent current of 10uA. RoHS compliant and lead-free.
Texas Instruments SN74AUC1G14DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -9mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 4ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G14DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
