CMOS buffer with Schmitt trigger input, operating from 0.8V to 2.7V. Features a single non-inverting input and a single output, capable of sourcing 9mA and sinking -9mA. This surface-mount component offers a 2.4ns propagation delay and a 3.9ns turn-on delay. Designed for a wide temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments SN74AUC1G17YZAR technical specifications.
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G17YZAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.